1-2176401-2

Heilind Number:AMP1-2176401-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2176401-2
ECAD Model:
3D Model

Description:

3540 39K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176401-2
Power Rating:4 W
Termination Type:Solder
Resistance:39 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176401-2

Detailed Description

Enhance your electronic projects with this high-performance Surface Mount Power Resistor. With a power rating of 4W and a resistance of 39KΩ, it offers reliable and efficient operation. Designed for surface mount applications, it features a solder termination type for easy installation. This thick film resistor boasts a tolerance of 1% and a rated voltage of 250V, making it suitable for a wide range of circuitry. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your components with this essential power resistor.