MS3452W22-27S

Heilind Number:AMP1-2176402-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W22-27S
ECAD Model:
3D Model

Description:

3540 1K5 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W22-27S
Power Rating:4 W
Termination Type:Solder
Resistance:1.5 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-2176402-0

Detailed Description

Enhance your circuit's performance with this high-quality power resistor, boasting a robust 4 W power rating. Designed for seamless integration, its surface mount termination type ensures easy soldering. With a resistance of 1.5 KΩ and a rated voltage of 250 V, this component guarantees reliable operation in demanding applications. The thick film element type, coupled with a 5% tolerance, delivers precise and stable performance. Compliant with RoHS regulations, it upholds environmental standards without compromising on quality. Trust in this Surface Mount Resistor to optimize your electronic designs with efficiency and durability.