1-2176402-4

Heilind Number:AMP1-2176402-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2176402-4
ECAD Model:
3D Model

Description:

3540 3K3 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176402-4
Power Rating:4 W
Termination Type:Solder
Resistance:3.3 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-2176402-4

Detailed Description

Enhance your electronic projects with this high-quality power resistor, boasting a 4 W power rating and a durable thick film element. With a resistance of 3.3 KΩ and a rated voltage of 250 V, it ensures reliable performance in a variety of applications. The surface mount design offers easy installation, while the solder termination type guarantees a secure connection. With a 5% tolerance and two terminations, this resistor is a versatile and essential component for any circuit design. Please note that it is not ROHS compliant. Upgrade your setup with this Surface Mount Resistor today.