1-2176403-3

Heilind Number:AMP1-2176403-3
Manufacturer:TE Connectivity
Manufacturer Number:1-2176403-3
ECAD Model:
3D Model

Description:

3550 3R3 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176403-3
Power Rating:5 W
Termination Type:Solder
Resistance:3.3 Ω
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176403-3

Detailed Description

Enhance the performance of your electronic circuits with this high-quality surface mount power resistor. With a power rating of 5 W and a resistance of 3.3 Ω, it is designed to handle up to 300 V. The thick film element ensures reliable operation, while the 1% tolerance guarantees precision in your applications. Featuring solder termination and a surface mount mounting style, it is easy to install. Trust in its durability and performance for all your power resistor needs. Please note that this product is not RoHS compliant. Elevate your design with this essential component today.