1-2176403-6

Heilind Number:AMP1-2176403-6
Manufacturer:TE Connectivity
Manufacturer Number:1-2176403-6
ECAD Model:
3D Model

Description:

3550 4R3 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176403-6
Power Rating:5 W
Termination Type:Solder
Resistance:4.3 Ω
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176403-6

Detailed Description

Enhance your electronic projects with this high-quality power resistor, featuring a robust 5 W power rating and a reliable thick film element for optimal performance. With a low resistance of 4.3 Ω and a rated voltage of 300 V, it ensures efficient power management in various applications. Designed for easy installation, it boasts a surface mount termination type and two solder terminations for secure connectivity. The 1% tolerance level guarantees precision, making it ideal for demanding circuitry. While not RoHS compliant, its exceptional durability and functionality make it a valuable asset in any resistor collection. Elevate your projects with the superior quality of this surface mount resistor.