1-2176411-1

Heilind Number:AMP1-2176411-1
Manufacturer:TE Connectivity
Manufacturer Number:1-2176411-1
ECAD Model:
3D Model

Description:

1/2W SM M/OX 5% 30K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176411-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:30 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:7.2 x 2.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP1-2176411-1

Detailed Description

Enhance your electronic projects with this high-quality through-hole resistor, designed for optimal performance in a range of applications. With a power rating of 0.5 W and a resistance of 30 KΩ, this component ensures reliable functionality even in demanding conditions. The axial leaded mount type and tinned copper leads make for easy installation, while the compact 7.2 x 2.5 mm dimensions allow for versatile placement on your PCB. Crafted with a metal oxide film element and boasting a tight tolerance of 5%, this resistor guarantees precise and stable operation. With a rated voltage of 250 V and an operating temperature range of -55 to 155 °C, it meets industry standards for performance and durability. Trust in the quality of this RoHS-compliant component for your next project.