1-2176411-3

Heilind Number:AMP1-2176411-3
Manufacturer:TE Connectivity
Manufacturer Number:1-2176411-3
ECAD Model:
3D Model

Description:

1/2W SM M/OX 5% 36K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176411-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:36 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:7.2 x 2.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP1-2176411-3

Detailed Description

Enhance your circuitry with this high-quality through-hole resistor, designed for reliable performance in a variety of applications. With a power rating of 0.5 W and a resistance of 36 KΩ, it offers efficient operation in demanding environments. The axial leaded mount type and tinned copper leads ensure easy and secure installation. Featuring a metal oxide film element with a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, this resistor maintains precision and stability even in extreme temperatures ranging from -55 to 155 °C. Its compact dimensions of 7.2 x 2.5 mm make it suitable for space-constrained projects. Compliant with RoHS regulations, it prioritizes environmental responsibility without compromising on performance. Upgrade your electronic designs with this essential component.