1-2176411-5

Heilind Number:AMP1-2176411-5
Manufacturer:TE Connectivity
Manufacturer Number:1-2176411-5
ECAD Model:
3D Model

Description:

1/2W SM M/OX 5% 43K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176411-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:43 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:7.2 x 2.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP1-2176411-5

Detailed Description

Enhance your electronic projects with this high-quality through-hole resistor. With a power rating of 0.5W and a resistance of 43 KΩ, it is suitable for a wide range of applications. The axial leaded mount type and tinned copper leads ensure easy installation and reliable connectivity. Operating efficiently in temperatures ranging from -55 to 155 °C, this resistor is built to withstand harsh environments. Its metal oxide film construction, with a 5% tolerance and ±350 ppm/°C temperature coefficient, guarantees consistent and accurate performance. RoHS compliance further ensures its environmental responsibility. Upgrade your circuitry with this essential component.