| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176412-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | 5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 12 Ω |
| Rated Voltage: | 500 V |
| Dimensions: | 17.5 x 6.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 1 |
| Temperature Coefficient: | ±200 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP1-2176412-0 |
1-2176412-0
| Heilind Number: | AMP1-2176412-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176412-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance Axial Leaded resistor, boasting a power rating of 5 W and a resistance of 12 Ω. Featuring tinned copper leads for efficient connectivity, this component ensures reliable operation even at high voltages up to 500 V. With a compact size of 17.5 x 6.5 mm and a metal oxide film construction, it offers precision and durability. The 5% tolerance and ±200 ppm/°C temperature coefficient guarantee stability in various applications. RoHS compliance further underscores its commitment to environmental responsibility. Elevate your electronic projects with this essential Through Hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


