1-2176412-1

Heilind Number:AMP1-2176412-1
Manufacturer:TE Connectivity
Manufacturer Number:1-2176412-1
ECAD Model:
3D Model

Description:

5W XSM M/OX 5% 13R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176412-1
Mount Type:Axial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:13 Ω
Rated Voltage:500 V
Dimensions:17.5 x 6.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:1
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP1-2176412-1

Detailed Description

Enhance the efficiency of your electronic circuits with our 5 W Through Hole Resistor. Featuring an Axial Leaded mount type and tinned copper leads for seamless connectivity, this resistor boasts a high power rating of 5 W and a resistance of 13 Ω, making it ideal for demanding applications. With a rated voltage of 500 V and a tolerance of 5%, it ensures reliable performance. The Metal Oxide Film element type and ±350 ppm/°C temperature coefficient guarantee precision and stability, while its compact dimensions of 17.5 x 6.5 mm allow for easy integration. Trust in the quality of our resistor, crafted from high-grade metal oxide for durability and longevity, and elevate the functionality of your projects.