1-2176412-3

Heilind Number:AMP1-2176412-3
Manufacturer:TE Connectivity
Manufacturer Number:1-2176412-3
ECAD Model:
3D Model

Description:

5W XSM M/OX 5% 16R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176412-3
Mount Type:Axial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:16 Ω
Rated Voltage:500 V
Dimensions:17.5 x 6.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:1
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP1-2176412-3

Detailed Description

Enhance your electronic projects with this high-quality Through Hole Resistor, featuring a power rating of 5W and a resistance of 16Ω for reliable performance. With a rated voltage of 500V and a tolerance of 5%, this resistor is suitable for a wide range of applications. The axial leaded mount type and tinned copper leads ensure easy installation, while the compact dimensions of 17.5 x 6.5mm make it versatile for various setups. Crafted with a metal oxide film element and a temperature coefficient of ±350 ppm/°C, it offers stability and accuracy in operation. Compliant with RoHS standards, this resistor is not only efficient but also environmentally friendly. Upgrade your electronic components with this essential Through Hole Resistor.