| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176412-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | 5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 18 Ω |
| Rated Voltage: | 500 V |
| Dimensions: | 17.5 x 6.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 1 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP1-2176412-4 |
1-2176412-4
| Heilind Number: | AMP1-2176412-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176412-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-performance through-hole resistor, designed for optimal power dissipation of 5W. With a resistance of 18Ω and a tolerance of 5%, it ensures precise and reliable operation. The axial leaded design and tinned copper leads make for easy installation and secure connections. Its metal oxide film element and ±350 ppm/°C temperature coefficient guarantee stability under varying conditions. RoHS compliant and rated for 500V, this resistor is a durable and efficient choice for a wide range of applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


