ROX5SSJ20R

Heilind Number:AMP1-2176412-5
Manufacturer:TE Connectivity
Manufacturer Number:ROX5SSJ20R
ECAD Model:
3D Model

Description:

5W XSM M/OX 5% 20R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity ROX5SSJ20R
Mount Type:Axial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:20 Ω
Rated Voltage:500 V
Dimensions:17.5 x 6.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:1
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP1-2176412-5

Detailed Description

Elevate your electronic projects with this high-performance through-hole resistor, boasting a power rating of 5W and a resistance of 20Ω. Designed for durability and reliability, it features tinned copper leads for seamless connectivity and a metal oxide film element. With a rated voltage of 500V and a tolerance of 5%, it ensures precise and stable operation. Its compact dimensions of 17.5 x 6.5mm make it suitable for various applications, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your setup with this essential component, a powerhouse of efficiency and performance.