1-2176412-6

Heilind Number:AMP1-2176412-6
Manufacturer:TE Connectivity
Manufacturer Number:1-2176412-6
ECAD Model:
3D Model

Description:

5W XSM M/OX 5% 22R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176412-6
Mount Type:Axial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:22 Ω
Rated Voltage:500 V
Dimensions:17.5 x 6.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:1
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP1-2176412-6

Detailed Description

Enhance your circuitry with this high-quality through-hole resistor, featuring a robust metal oxide film element for reliable performance. With a power rating of 5 W and a resistance of 22 Ω, it can withstand demanding applications with ease. The axial leaded design and tinned copper terminations ensure easy and secure installation. Operating at a rated voltage of 500 V, this resistor offers excellent voltage handling capabilities. Its compact dimensions of 17.5 x 6.5 mm make it suitable for space-constrained setups. With a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, precise and stable resistance values are maintained even in varying operating conditions. Trust in the quality of this resistor, crafted with metal oxide material and meeting RoHS compliance for environmental responsibility. Ideal for a wide range of electronic projects, it is a valuable addition to any engineer's toolbox.