1-2176412-8

Heilind Number:AMP1-2176412-8
Manufacturer:TE Connectivity
Manufacturer Number:1-2176412-8
ECAD Model:
3D Model

Description:

5W XSM M/OX 5% 27R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176412-8
Mount Type:Axial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:27 Ω
Rated Voltage:500 V
Dimensions:17.5 x 6.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:1
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP1-2176412-8

Detailed Description

Enhance your circuit with our high-performance Axial Leaded resistor, boasting a power rating of 5W and a resistance of 27Ω. With a rated voltage of 500V, this component guarantees reliable operation in demanding applications. Its compact dimensions of 17.5 x 6.5mm make it suitable for space-constrained designs. Crafted with a Metal Oxide Film element, it offers a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, ensuring precision and stability. Featuring tinned copper leads for easy installation, this resistor is a dependable choice for your electronic projects. Please note that it is not RoHS compliant. Elevate your circuitry with this essential Through Hole Resistor.