1-2176414-0

Heilind Number:AMP1-2176414-0
Manufacturer:TE Connectivity
Manufacturer Number:1-2176414-0
ECAD Model:
3D Model

Description:

7W STD M/OX 5% 47R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176414-0
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:47 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:32 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP1-2176414-0

Detailed Description

Enhance your electronic circuitry with this high-quality Through Hole Resistor. Featuring an Axial Leaded mount type, it ensures secure installation, while its 7 W power rating and 47 Ω resistance offer reliable performance in diverse applications. With a rated voltage of 750 V and operating temperature range of -55 to 155 °C, this resistor guarantees durability and stability even in demanding environments. The tinned copper leads provide efficient connectivity, and the ±350 ppm/°C temperature coefficient ensures precision in operation. Measuring 32 x 8.5 mm, this Metal Oxide Film resistor is RoHS compliant, making it an environmentally conscious choice for your projects. Trust in its 5% tolerance and two terminations for consistent and effective circuit protection.