1-2176414-1

Heilind Number:AMP1-2176414-1
Manufacturer:TE Connectivity
Manufacturer Number:1-2176414-1
ECAD Model:
3D Model

Description:

7W STD M/OX 5% 51R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176414-1
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:51 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:32 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP1-2176414-1

Detailed Description

Enhance your electronic circuitry with this high-performance axial leaded resistor. With a robust power rating of 7W and a resistance of 51Ω, it's designed to withstand demanding applications. The tinned copper leads ensure secure and efficient connectivity, while the metal oxide film element guarantees reliable performance. Operating seamlessly in temperatures ranging from -55 to 155°C, this resistor is suitable for a wide range of environments. With a 5% tolerance and a temperature coefficient of ±350 ppm/°C, you can trust in its accuracy and stability. Its compact dimensions of 32 x 8.5mm make it easy to integrate, and its 750V rated voltage offers versatility in usage. Crafted with high-quality materials and with compliance to RoHS standards, this resistor is a dependable choice for your engineering needs.