1-2176414-3

Heilind Number:AMP1-2176414-3
Manufacturer:TE Connectivity
Manufacturer Number:1-2176414-3
ECAD Model:
3D Model

Description:

7W STD M/OX 5% 62R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176414-3
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:62 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:32 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP1-2176414-3

Detailed Description

Enhance your electronic circuitry with our high-performance Through Hole Resistor. Boasting a robust power rating of 7W and a resistance of 62Ω, this axial leaded component ensures reliable operation even in demanding environments. With a wide operating temperature range of -55 to 155°C and a rated voltage of 750V, it guarantees stability under varying conditions. Its metal oxide film element, with a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, offers precision and accuracy in signal processing. RoHS compliant and crafted from top-quality materials, this resistor is a dependable choice for your projects. Trust in its tinned copper leads termination and two terminations design for easy installation. Elevate your circuit design with this essential passive component.