1-2176414-4

Heilind Number:AMP1-2176414-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2176414-4
ECAD Model:
3D Model

Description:

7W STD M/OX 5% 68R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176414-4
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:68 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:32 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP1-2176414-4

Detailed Description

Enhance your electronic circuitry with this high-performance through-hole resistor. With a power rating of 7W and a resistance of 68Ω, it ensures reliable operation even in demanding applications. The axial leaded design and tinned copper terminals provide easy and secure mounting, while the robust metal oxide film element guarantees longevity and stability. Operating flawlessly in a wide temperature range from -55 to 155°C, this resistor is suitable for various environments. Its 750V rated voltage and ±350 ppm/°C temperature coefficient make it ideal for precision engineering. Measuring 32 x 8.5mm and RoHS compliant, it meets industry standards for quality and environmental responsibility. Upgrade your projects with this essential component for optimal performance.