| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176414-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 75 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 750 V |
| Dimensions: | 32 x 8.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP1-2176414-5 |
1-2176414-5
| Heilind Number: | AMP1-2176414-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176414-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our high-quality through-hole resistor, designed for reliable operation in a wide temperature range from -55 to 155 °C. With a power rating of 7W and a resistance of 75 Ω, this component ensures efficient power management and precise signal control. Its durable construction, featuring tinned copper leads and a metal oxide film element, guarantees longevity and stability under demanding conditions. With a tolerance of 5% and a rated voltage of 750V, it meets stringent quality standards for industrial and electronic applications. Trust in this RoHS-compliant resistor for consistent and accurate performance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


