| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176414-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 82 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 750 V |
| Dimensions: | 32 x 8.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP1-2176414-6 |
1-2176414-6
| Heilind Number: | AMP1-2176414-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176414-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-quality through-hole resistor. With a power rating of 7W and a resistance of 82Ω, it offers reliable performance in demanding applications. The metal oxide film element ensures durability, while the ±350 ppm/°C temperature coefficient allows for stable operation in a wide range of environments. Measuring 32 x 8.5 mm, it is compact yet powerful, making it suitable for various projects. With tinned copper leads for easy installation and a rated voltage of 750V, this resistor is a versatile component for your design needs. Meeting stringent quality standards, it is a dependable choice for professionals and hobbyists alike.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


