| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176414-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 100 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 750 V |
| Dimensions: | 32 x 8.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP1-2176414-8 |
1-2176414-8
| Heilind Number: | AMP1-2176414-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176414-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance through-hole resistor. Boasting a power rating of 7W and a resistance of 100Ω, it ensures reliable operation in a wide temperature range from -55 to 155°C. With a rated voltage of 750V and a tolerance of 5%, this resistor offers precision and durability. Its axial leaded mount type and tinned copper terminations make it easy to integrate, while the metal oxide film element guarantees efficient performance. RoHS compliance underscores its commitment to environmental responsibility, making it a smart choice for any electronic application requiring steadfast resistance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


