| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176414-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 110 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 750 V |
| Dimensions: | 32 x 8.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP1-2176414-9 |
1-2176414-9
| Heilind Number: | AMP1-2176414-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176414-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance axial leaded resistor. Boasting a power rating of 7W and a rated voltage of 750V, it guarantees reliable operation even in demanding environments. With a resistance of 110Ω and a temperature coefficient of ±350 ppm/°C, precise and stable performance is assured. RoHS compliant and crafted from durable metal oxide film, this resistor is built to last. Its compact dimensions of 32 x 8.5mm make it suitable for a wide range of applications, while its tolerance of 5% ensures accuracy in your circuit designs. Trust in the quality and efficiency of this through-hole resistor for all your electronic needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


