1-2176415-0

Heilind Number:AMP1-2176415-0
Manufacturer:TE Connectivity
Manufacturer Number:1-2176415-0
ECAD Model:
3D Model

Description:

8W STD M/OX 5% 68R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176415-0
Mount Type:Axial Leaded
Power Rating:8 W
Termination Type:Tinned Copper Leads
Resistance:68 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:41 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP1-2176415-0

Detailed Description

Enhance your electronic circuits with this high-performance axial leaded resistor. With a power rating of 8W and a resistance of 68Ω, it ensures efficient energy management and precise signal control. Operating seamlessly in a wide temperature range from -55 to 155°C, this resistor is ideal for various applications. Its metal oxide film element, combined with tinned copper leads, guarantees durability and reliable performance. With a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, this component offers accuracy and stability in voltage regulation. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your projects with this Through Hole Resistor, a must-have in any electronic engineer's toolkit.