1-2176415-2

Heilind Number:AMP1-2176415-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2176415-2
ECAD Model:
3D Model

Description:

8W STD M/OX 5% 82R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176415-2
Mount Type:Axial Leaded
Power Rating:8 W
Termination Type:Tinned Copper Leads
Resistance:82 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:41 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP1-2176415-2

Detailed Description

Enhance your electronic circuits with this high-performance through-hole resistor. With a power rating of 8W and a resistance of 82Ω, it's ideal for demanding applications. The axial leaded design and tinned copper termination ensure easy and secure installation. Operating efficiently in a wide temperature range from -55 to 155°C, this resistor is reliable in diverse environments. Its metal oxide film element, with a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, guarantees precise and stable performance. Measuring 41 x 8.5mm, it's compact yet powerful, suitable for various projects. Trust in its quality, as it's made of durable and compliant materials. Upgrade your setups with this essential component for superior conductivity and functionality.