| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176415-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | 8 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 91 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 750 V |
| Dimensions: | 41 x 8.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP1-2176415-3 |
1-2176415-3
| Heilind Number: | AMP1-2176415-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176415-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-performance through-hole resistor. With a robust power rating of 8W and a resistance of 91Ω, it offers reliable operation in a wide temperature range from -55 to 155°C. Constructed with a metal oxide film element and featuring tinned copper leads, this component ensures durability and longevity. With a voltage rating of 750V and a tolerance of 5%, it guarantees precise and stable performance. Whether you're a professional or hobbyist, this resistor is a valuable asset for your projects.

