1-2176415-4

Heilind Number:AMP1-2176415-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2176415-4
ECAD Model:
3D Model

Description:

8W STD M/OX 5% 100R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176415-4
Mount Type:Axial Leaded
Power Rating:8 W
Termination Type:Tinned Copper Leads
Resistance:100 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:41 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP1-2176415-4

Detailed Description

Enhance the efficiency of your electronic circuits with this high-performance axial-leaded resistor. With a robust power rating of 8 W and a resistance of 100 Ω, this component ensures reliable operation even in demanding applications. Its metal oxide film element, with a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, guarantees precise and stable performance. Designed for longevity, it can withstand temperatures ranging from -55 to 155 °C and is rated for a maximum voltage of 750 V. With tinned copper leads for secure termination, this resistor is essential for any through-hole assembly project. Upgrade your setup with this quality component, ideal for a wide range of industrial and electronic applications.