1-2176415-5

Heilind Number:AMP1-2176415-5
Manufacturer:TE Connectivity
Manufacturer Number:1-2176415-5
ECAD Model:
3D Model

Description:

8W STD M/OX 5% 110R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176415-5
Mount Type:Axial Leaded
Power Rating:8 W
Termination Type:Tinned Copper Leads
Resistance:110 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:41 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP1-2176415-5

Detailed Description

Enhance your electronic circuitry with this high-performance through-hole resistor. Built for durability and reliable performance, this resistor features an axial leaded mount type, with tinned copper leads for efficient connectivity. With a power rating of 8W and a resistance of 110Ω, it can handle demanding applications with ease. Operating within a wide temperature range of -55 to 155°C, and boasting a rated voltage of 750V, it ensures stability and safety in diverse environments. The metal oxide film element, with a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, guarantees precision and accuracy in signal processing. RoHS compliant and made of quality materials, this resistor is a vital component in any electronic setup.