| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176415-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | 8 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 120 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 750 V |
| Dimensions: | 41 x 8.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP1-2176415-6 |
1-2176415-6
| Heilind Number: | AMP1-2176415-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176415-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance through-hole resistor, boasting a power rating of 8W and a resistance of 120Ω. Perfect for demanding applications, its metal oxide film element ensures reliability and durability. With a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, precision is guaranteed even in extreme operating temperatures ranging from -55 to 155°C. Measuring 41 x 8.5mm, this resistor with tinned copper leads offers easy mounting. Compliant with RoHS regulations, it's a conscientious choice for your electronic projects. Upgrade your setup with this essential component.

