1-2176415-7

Heilind Number:AMP1-2176415-7
Manufacturer:TE Connectivity
Manufacturer Number:1-2176415-7
ECAD Model:
3D Model

Description:

8W STD M/OX 5% 130R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176415-7
Mount Type:Axial Leaded
Power Rating:8 W
Termination Type:Tinned Copper Leads
Resistance:130 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:41 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP1-2176415-7

Detailed Description

Enhance your circuitry with this high-performance through-hole resistor, designed for optimum power delivery and durability. With a power rating of 8 W and a resistance of 130 Ω, it ensures reliable operation even in demanding environments. The axial leaded mount type and tinned copper leads facilitate easy installation, while the compact dimensions of 41 x 8.5 mm make it suitable for various applications. Crafted from metal oxide film with a tolerance of 5%, this resistor guarantees precise and stable performance. Operating flawlessly in a wide temperature range from -55 to 155 °C and boasting a rated voltage of 750 V, it is ideal for industrial and electronic projects. RoHS compliance underscores our commitment to environmental responsibility. Upgrade your setup with this essential component for superior conductivity and efficiency.