1-2176415-9

Heilind Number:AMP1-2176415-9
Manufacturer:TE Connectivity
Manufacturer Number:1-2176415-9
ECAD Model:
3D Model

Description:

8W STD M/OX 5% 160R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176415-9
Mount Type:Axial Leaded
Power Rating:8 W
Termination Type:Tinned Copper Leads
Resistance:160 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:41 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP1-2176415-9

Detailed Description

Enhance your circuitry with this high-performing through-hole resistor. Designed for durability and efficiency, this axial-leaded component boasts a power rating of 8W and a resistance of 160Ω, making it ideal for a wide range of applications. With a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, it guarantees precision and reliability even in harsh operating conditions. Measuring 41 x 8.5mm, it's compact yet powerful, with tinned copper leads for easy installation. Crafted from metal oxide film, it ensures stable performance and longevity. RoHS compliant and rated for up to 750V, it meets stringent quality standards for environmentally friendly and safe operation. Upgrade your electronics with this essential component.