1-2176416-2

Heilind Number:AMP1-2176416-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2176416-2
ECAD Model:
3D Model

Description:

9W STD M/OX 5% 150R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176416-2
Mount Type:Axial Leaded
Power Rating:9 W
Termination Type:Tinned Copper Leads
Resistance:150 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:54 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP1-2176416-2

Detailed Description

Enhance your electronic circuits with this high-performance through-hole resistor, boasting a power rating of 9W and a resistance of 150Ω. Designed for durability, it operates seamlessly in a wide temperature range from -55 to 155°C, making it suitable for various applications. With a rated voltage of 750V and two tinned copper leads for secure termination, this resistor guarantees reliable performance. Its compact dimensions of 54 x 8.5mm and axial leaded mount type offer easy integration into your projects. Crafted with a metal oxide film element and featuring a tolerance of 5%, it ensures precision and stability in your circuit design. Rest assured of its quality, as it complies with RoHS regulations. Upgrade your resistive components with this essential through-hole resistor.