| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176416-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | 9 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 160 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 750 V |
| Dimensions: | 54 x 8.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP1-2176416-3 |
1-2176416-3
| Heilind Number: | AMP1-2176416-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176416-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this high-quality through-hole resistor, boasting a power rating of 9W and a resistance of 160Ω. Crafted with precision using metal oxide film, it ensures reliable and stable operation even in extreme temperatures ranging from -55 to 155°C. With a voltage rating of 750V and a tolerance of 5%, this component is ideal for demanding applications. Featuring tinned copper leads for easy installation, it guarantees efficient conductivity. RoHS compliant and measuring 54 x 8.5mm, this resistor is a must-have for electronic projects where durability and accuracy are paramount.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


