1-2176416-6

Heilind Number:AMP1-2176416-6
Manufacturer:TE Connectivity
Manufacturer Number:1-2176416-6
ECAD Model:
3D Model

Description:

9W STD M/OX 5% 220R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176416-6
Mount Type:Axial Leaded
Power Rating:9 W
Termination Type:Tinned Copper Leads
Resistance:220 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:54 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP1-2176416-6

Detailed Description

Enhance your electronic circuitry with this high-quality through-hole resistor. With a power rating of 9W and a resistance of 220Ω, it ensures reliable performance in a wide operating temperature range from -55 to 155°C. The axial leaded design and tinned copper termination guarantee easy installation and secure connectivity. Made of durable metal oxide film, it offers a tolerance of 5% and a temperature coefficient of ±350 ppm/°C for precise resistance control. Measuring 54 x 8.5mm and rated for 750V, this resistor is ideal for various industrial and electronic applications. RoHS compliant, it meets environmental standards for sustainable manufacturing practices. Elevate your projects with this essential component for optimal performance.