1-2176416-7

Heilind Number:AMP1-2176416-7
Manufacturer:TE Connectivity
Manufacturer Number:1-2176416-7
ECAD Model:
3D Model

Description:

9W STD M/OX 5% 240R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176416-7
Mount Type:Axial Leaded
Power Rating:9 W
Termination Type:Tinned Copper Leads
Resistance:240 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:54 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP1-2176416-7

Detailed Description

Enhance your circuitry with this high-performance through-hole resistor, designed for axial lead mounting. With a power rating of 9W and a resistance of 240Ω, it ensures reliable operation even in demanding applications. Crafted with a metal oxide film element, it offers a tolerance of 5% and a temperature coefficient of ±350 ppm/°C. Operating efficiently in a wide temperature range from -55 to 155°C, this resistor is built to withstand harsh environmental conditions. Its tinned copper leads and rated voltage of 750V guarantee secure connectivity. Measuring 54 x 8.5mm, it provides a compact solution for your electronic projects. Trust in its quality and performance, essential for any resistor application.