1-2176416-8

Heilind Number:AMP1-2176416-8
Manufacturer:TE Connectivity
Manufacturer Number:1-2176416-8
ECAD Model:
3D Model

Description:

9W STD M/OX 5% 270R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176416-8
Mount Type:Axial Leaded
Power Rating:9 W
Termination Type:Tinned Copper Leads
Resistance:270 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:54 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP1-2176416-8

Detailed Description

Enhance your circuitry with our high-performance axial leaded resistor, a crucial component for precision power management. With a robust power rating of 9W and a resistance of 270Ω, this resistor ensures reliable operation even in demanding environments. Its metal oxide film construction guarantees durability, while the ±5% tolerance and ±350 ppm/°C temperature coefficient provide accurate performance across a wide operating temperature range of -55 to 155°C. Measuring 54 x 8.5mm, this resistor is designed for easy installation with tinned copper leads. Trust in its 750V rated voltage and RoHS compliance for compliance with environmental regulations. Ideal for a range of applications, this resistor is a valuable addition to any electronics project.