1-2176422-3

Heilind Number:AMP1-2176422-3
Manufacturer:TE Connectivity
Manufacturer Number:1-2176422-3
ECAD Model:
3D Model

Description:

TLRP 2512 3.0W R075 1% 75PPM 4K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176422-3
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:.075 Ω
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .7 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Metal Strip
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176422-3

Detailed Description

Enhance current sensing capabilities with this high-performance TLRP 2512 resistor. Featuring a power rating of 3W and a low resistance of .075 Ω, it ensures optimal efficiency in various applications. With a tolerance of 1% and a temperature coefficient of 75PPM, it guarantees precision and reliability. The surface mount design and compact dimensions of 6.4 x 3.2 x .7 mm make it easy to integrate into circuit boards. Crafted with a metal strip element, it offers durability and stability. Ideal for use in electronic devices requiring accurate current measurement, this resistor is a valuable component in any project.