1-2176429-4

Heilind Number:AMP1-2176429-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2176429-4
ECAD Model:
3D Model

Description:

MPT100 15R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176429-4
Mount Type:Radial Leaded
Size Code:TO247
Power Rating:100 W
Termination Type:Tinned Copper Leads
Resistance:15 Ω
Rated Voltage:700 V
Dimensions:15.75 x 20.7 x 4.95 mm
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-2176429-4

Detailed Description

Enhance your circuitry with the MPT100 15R 5% Through Hole Resistor. This TO247 package boasts a robust power rating of 100 W, making it ideal for high-performance applications. Featuring tinned copper leads for secure termination, it ensures reliable conductivity. With a resistance of 15 Ω and a rated voltage of 700 V, this thick film resistor guarantees stable operation. Its compact dimensions of 15.75 x 20.7 x 4.95 mm and radial leaded mount type facilitate easy installation. With a tolerance of 5% and a temperature coefficient of ±50 ppm/°C, it offers precise and consistent performance. Upgrade your circuit design with this quality component, perfect for industrial or electronic projects. Please note, this product is not RoHS compliant.