1-2176433-0

Heilind Number:AMP1-2176433-0
Manufacturer:TE Connectivity
Manufacturer Number:1-2176433-0
ECAD Model:
3D Model

Description:

CRGH0402 1% 24R 0.1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176433-0
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:24 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176433-0

Detailed Description

Upgrade your circuitry with the CRGH0402 1% thick film resistor. With a power rating of 0.1 W and a resistance of 24 Ω, this surface mount component ensures reliable performance in a compact 0402 package. Designed for general purpose applications, it boasts a tolerance of 1% and is rated for voltages up to 50 V. Ideal for board assembly, its solder termination type guarantees secure connections. RoHS compliance underscores its environmental responsibility, making it a sustainable choice for your electronics projects. Trust in the quality and precision of this Surface Mount Resistor to enhance the efficiency of your systems.