| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176433-6 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 43 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176433-6 |
1-2176433-6
| Heilind Number: | AMP1-2176433-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176433-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0402 1% 43Ω 0.1W Surface Mount Resistor. Measuring just 1 x 0.5 x 0.35 mm, this compact component offers reliable performance in a small package. Featuring a thick film element, it ensures precision and durability. With a tolerance of 1% and a rated voltage of 50V, it is perfect for a wide range of applications. Its solder termination type makes installation a breeze. Trust in this high-quality resistor for all your general purpose needs. Please note that this product is not RoHS compliant. Upgrade your circuitry with the Surface Mount Resistors today.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176433-7 | ![]() |


