1-2176434-2

Heilind Number:AMP1-2176434-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2176434-2
ECAD Model:
3D Model

Description:

CRGH0402 1% 390K 0.1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176434-2
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:390 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176434-2

Detailed Description

Enhance your circuitry with our CRGH0402 1% 390K 0.1W surface mount resistor. Measuring just 1 x .5 x .35 mm, this compact yet powerful component boasts a resistance of 390 KΩ and a rated voltage of 50 V, making it ideal for a wide range of applications. With a tolerance of 1% and termination type Solder, you can trust in its precision and reliability. Whether you're a professional in need of a high-quality resistor or an electronics enthusiast looking to upgrade your projects, our CRGH0402 is the perfect choice. Join countless satisfied customers who rely on this essential component for their circuit design needs. Elevate your electronics with ease – order yours today.