1-2176435-0

Heilind Number:AMP1-2176435-0
Manufacturer:TE Connectivity
Manufacturer Number:1-2176435-0
ECAD Model:
3D Model

Description:

CRGH0603 1% 240R 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176435-0
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:240 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176435-0

Detailed Description

Enhance your electronic projects with the CRGH0603 1% 240R 0.2W general purpose resistor. This surface mount resistor, featuring a compact 0603 size with dimensions of 1.6 x .8 x .45 mm, is designed for efficient and reliable performance. With a power rating of .2 W and a resistance of 240 Ω, it is suitable for a variety of applications. The thick film element ensures durability, while the 1% tolerance guarantees precision in your circuits. With two solder terminations and a rated voltage of 50 V, this resistor offers ease of installation and compatibility with different systems. Upgrade your designs with this RoHS-compliant component, ideal for use in various electronic devices.