| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176435-3 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 430 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176435-3 |
1-2176435-3
| Heilind Number: | AMP1-2176435-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176435-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0603 1% Thick Film Resistor, offering a resistance of 430 ohms and a power rating of 0.2W. Measuring at a compact 1.6 x 0.8 x 0.45mm in size, this surface mount component is perfect for space-constrained applications. With a tolerance of 1% and a rated voltage of 50V, it ensures precise and reliable performance. RoHS compliant and featuring solder termination, it is both environmentally friendly and easy to install. Ideal for general purpose use, this resistor is a valuable addition to any electronic project.

