1-2176436-4

Heilind Number:AMP1-2176436-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2176436-4
ECAD Model:
3D Model

Description:

CRGH0805 1% 510R 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176436-4
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:510 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176436-4

Detailed Description

Enhance your circuitry with the CRGH0805 1% 510Ω 0.33W Surface Mount Resistor, a high-quality component designed for optimal performance. Measuring at 0805 size with a power rating of .33W, this resistor offers precise and reliable resistance of 510Ω at a rated voltage of 150V. With a tolerance of 1% and termination type for easy soldering, it is ideal for general purpose applications. Its compact dimensions of 2 x 1.25 x .55 mm make it suitable for space-constrained designs. Crafted with thick film technology, this resistor ensures durability and stability in various electronic setups. Trust in its quality for your projects.