| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176436-6 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 910 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176436-6 |
1-2176436-6
| Heilind Number: | AMP1-2176436-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176436-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0805 1% resistor, boasting a resistance of 910 ohms and a power rating of 0.33W. This Surface Mount component, with dimensions of 2 x 1.25 x .55 mm, is perfect for compact designs. Utilizing Thick Film technology, it offers precise and reliable performance with a tolerance of 1%. With a rated voltage of 150V, it ensures stable operation in various applications. RoHS compliance further underscores its quality and environmental responsibility. Trust this General Purpose Resistor for efficient signal processing in your electronics projects.

