| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176437-2 |
| Size Code: | 1206 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 360 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176437-2 |
1-2176437-2
| Heilind Number: | AMP1-2176437-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176437-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 1% General Purpose Resistor. This surface mount component, with a power rating of .1W, offers reliable performance with a resistance of 360Ω and a rated voltage of 200V. Featuring a compact 1206 size and termination type for easy soldering, it is ideal for various applications. The thick film element ensures durability, while the tight 1% tolerance guarantees precise operation. RoHS compliant, it meets international standards for environmental responsibility. Elevate your circuit designs with this high-quality chip resistor.

