| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176437-5 |
| Size Code: | 1206 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 620 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176437-5 |
1-2176437-5
| Heilind Number: | AMP1-2176437-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176437-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH1206 1% 620Ω 0.5W resistor, a reliable and high-performance component for precision circuit applications. With a compact 1206 size and surface mount termination, it's easy to integrate into your designs. This general-purpose resistor, featuring thick film technology, ensures stable and accurate resistance values with a tight tolerance of 1%. Operating at a rated voltage of 200V, it's suitable for a wide range of electronic devices. Trust in its quality and performance for your next project. Non-RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176437-6 | ![]() |


