| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176437-8 |
| Size Code: | 1206 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 2.4 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176437-8 |
1-2176437-8
| Heilind Number: | AMP1-2176437-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176437-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 1% 2K4 0.5W surface mount resistor. This high-quality component boasts a power rating of 0.1W and a resistance of 2.4 KΩ, making it ideal for various applications. With a rated voltage of 200V and a tolerance of 1%, you can rely on its precision and durability. The compact 1206 size and solder termination ensure easy installation on PCBs. RoHS compliant and featuring thick film technology, this general purpose resistor delivers consistent performance. Upgrade your circuit design with the reliability of Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176437-9 | ![]() |


