MS3452W24-22PX

Heilind Number:AMP1-2176444-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W24-22PX
ECAD Model:
3D Model

Description:

HCF166 160W 1K0 5% LEAD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W24-22PX
Power Rating:160 W
Termination Type:Flying Leads
Resistance:1 KΩ
Dimensions:166 x 60 x 15 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-2176444-2

Detailed Description

Elevate your power circuit performance with our HCF166 160W 1K0 5% LEAD Power Resistor. Designed for optimal functionality, this wirewound resistor boasts a resistance of 1 KΩ, ensuring reliable operation in demanding environments. With a power rating of 160W, it delivers exceptional performance, while its flying leads termination type offers convenient installation. Measuring 166 x 60 x 15 mm, this chassis mount resistor is compact yet powerful, making it ideal for various industrial applications. Rest assured of its quality as it is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your system with this high-performance component and experience enhanced efficiency and durability.