1-2176445-2

Heilind Number:AMP1-2176445-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2176445-2
ECAD Model:
3D Model

Description:

HCF216 200W 1K0 5% LEAD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176445-2
Power Rating:200 W
Termination Type:Flying Leads
Resistance:1 KΩ
Dimensions:216 x 60 x 15 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-2176445-2

Detailed Description

Elevate your power management with the HCF216 200W resistor. This wirewound element boasts a 1 KΩ resistance with a 5% tolerance, delivering reliable performance in demanding applications. Designed for chassis mounting, it ensures easy installation and efficient heat dissipation. With a power rating of 200 W, this resistor is ideal for high-power circuits. Its compact dimensions of 216 x 60 x 15 mm and flying leads termination type offer versatility in placement. RoHS compliant, it meets environmental standards without compromising on quality. Upgrade your system with this powerhouse resistor and experience stable, high-performance operation.